Part Details for RK73H2ATTDB73R2F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB73R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB73R2F
RK73H2ATTDB73R2F CAD Models
RK73H2ATTDB73R2F Part Data Attributes
|
RK73H2ATTDB73R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB73R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB73R2F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB73R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB73R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-73R2FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ATTDB73R2F vs CR0805-10W-73R2FT-13 |
MC0805P-73R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTDB73R2F vs MC0805P-73R2-FT101 |
CR0805-8W-73R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ATTDB73R2F vs CR0805-8W-73R2FSNT-13 |
MC0805-73R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTDB73R2F vs MC0805-73R2-FT |
RMNW20K73R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2ATTDB73R2F vs RMNW20K73R2FTP |
RC0805F73R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ATTDB73R2F vs RC0805F73R2-07-RG70 |
RM10F73R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ATTDB73R2F vs RM10F73R2CT |
FCF05FW-73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDB73R2F vs FCF05FW-73R2 |
MC0805P-73R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ATTDB73R2F vs MC0805P-73R2-FBQ |
CR0805AFX-73R2EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTDB73R2F vs CR0805AFX-73R2EAS |