Part Details for RK73H2ATTDB5230F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB5230F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB5230F
RK73H2ATTDB5230F CAD Models
RK73H2ATTDB5230F Part Data Attributes
|
RK73H2ATTDB5230F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB5230F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB5230F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB5230F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB5230F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT523R | RES,SMT,THICK FILM,523 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ATTDB5230F vs NMCR0805FT523R |
MC0805-5230-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTDB5230F vs MC0805-5230-FB |
MC0805P-5230-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ATTDB5230F vs MC0805P-5230-FB101W |
MC0805P-5230-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ATTDB5230F vs MC0805P-5230-FT101W |
RC0805FR-10523R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB5230F vs RC0805FR-10523R |
NMCT0805FG523R | RESISTOR, 0.125W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDB5230F vs NMCT0805FG523R |
CRCW0805523RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ATTDB5230F vs CRCW0805523RFKEB |
RTT055230FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTDB5230F vs RTT055230FP4 |
CR-05FLA--523R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDB5230F vs CR-05FLA--523R |
RK73H2ARTTPD5230F | RES,SMT,THICK FILM,523 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTDB5230F vs RK73H2ARTTPD5230F |