Part Details for RK73H2ATTDB4750F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB4750F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB4750F
RK73H2ATTDB4750F CAD Models
RK73H2ATTDB4750F Part Data Attributes
|
RK73H2ATTDB4750F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB4750F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB4750F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB4750F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB4750F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08054750F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ATTDB4750F vs CRCW08054750F100RT5 |
RM10F4750CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ATTDB4750F vs RM10F4750CT |
WR08X4750FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ATTDB4750F vs WR08X4750FQ |
MC0805-4750-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTDB4750F vs MC0805-4750-FB101 |
MC0805P-4750-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ATTDB4750F vs MC0805P-4750-FBW |
ADF0805475R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ATTDB4750F vs ADF0805475R1%100PPM/KKP |
MC0805-4750-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTDB4750F vs MC0805-4750-FB101Q |
RK73H2ARTTEB4750F | RES,SMT,THICK FILM,475 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTDB4750F vs RK73H2ARTTEB4750F |
232273474751L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB4750F vs 232273474751L |
CR0805AFX-4750EAS | Fixed Resistor, | Bourns Inc | RK73H2ATTDB4750F vs CR0805AFX-4750EAS |