Part Details for RK73H2ATTDB1R82F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB1R82F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB1R82F
RK73H2ATTDB1R82F CAD Models
RK73H2ATTDB1R82F Part Data Attributes
|
RK73H2ATTDB1R82F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB1R82F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB1R82F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB1R82F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB1R82F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB1R82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB1R82F vs RK73H2ATTEB1R82F |
CR21-1R82-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTDB1R82F vs CR21-1R82-FY |
9C08052A1R82FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ATTDB1R82F vs 9C08052A1R82FLPF4 |
CR0805-8W-1R82FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73H2ATTDB1R82F vs CR0805-8W-1R82FPT-13 |
AR0805FR-071R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB1R82F vs AR0805FR-071R82 |
9C08052A1R82FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB1R82F vs 9C08052A1R82FLPFT |
SR0805FR-131R82L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTDB1R82F vs SR0805FR-131R82L |
RC0805FR-131R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB1R82F vs RC0805FR-131R82 |
CTTKFR0805FTF1R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2ATTDB1R82F vs CTTKFR0805FTF1R82 |
CR0805T200W1.82R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ATTDB1R82F vs CR0805T200W1.82R+-1% |