-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD40R2FCT-ND
|
DigiKey | RES 40.2 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8437 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD40R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 40.2 OHM 1% RoHS: Compliant | 14563 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 9210 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 40.2 OHM, SURFACE MOUNT, 0805, LEAD FREE | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 40.2 OHM, SURFACE MOUNT, 0805, LEAD FREE | 4049 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 40.2 OHM, SURFACE MOUNT, 0805, LEAD FREE | 3933 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
RK73H2ATTD40R2F
|
TTI | Thick Film Resistors - SMD 1/4W 40.2 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 150V 100ppm/ 1% 40.2 0805 Chip Resistor - Surface Mount ROHS | 2999 |
|
$0.0034 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD40R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD40R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD40R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD40R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD40R2F vs RK73H2ARTTD40R2F |
RK73H2AGTE40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD40R2F vs RK73H2AGTE40R2F |
CRM0805-FX-40R2ELF | Fixed Resistor, Thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ATTD40R2F vs CRM0805-FX-40R2ELF |
CR-05FP6--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD40R2F vs CR-05FP6--40R2 |
RK73H2ATTP40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD40R2F vs RK73H2ATTP40R2F |
RK73H2ARTBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD40R2F vs RK73H2ARTBK40R2F |
CR2040R2FB | RESISTOR, 0.125W, 1%, 100ppm, 40.2ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD40R2F vs CR2040R2FB |
CR0805F40R2D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD40R2F vs CR0805F40R2D500.25W |
MR08X40R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD40R2F vs MR08X40R2FTL |
MR08X40R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD40R2F vs MR08X40R2FGL |