Part Details for RK73H2ATTD1R87F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1R87F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1R87F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1R87FCT-ND
|
DigiKey | RES 1.87 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1R87F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.87 OHM 1% RoHS: Compliant | 179 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06797421
|
Arrow Electronics | Res Thick Film 0805 1.87 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2335 | Americas - 5000 |
|
$0.0036 / $0.0042 | Buy Now |
DISTI #
79934656
|
Verical | Res Thick Film 0805 1.87 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 5000 |
|
$0.0036 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
Part Details for RK73H2ATTD1R87F
RK73H2ATTD1R87F CAD Models
RK73H2ATTD1R87F Part Data Attributes
|
RK73H2ATTD1R87F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1R87F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1R87F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1R87F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1R87F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-7W1R87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1R87F vs RC0805FR-7W1R87L |
RK73H2ATTED1R87F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1R87F vs RK73H2ATTED1R87F |
AC0805FR-3W1R87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1R87F vs AC0805FR-3W1R87L |
CPW21-1R87-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD1R87F vs CPW21-1R87-FK |
HPCR0805-U-1R87FT | Fixed Resistor, 0.33W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTD1R87F vs HPCR0805-U-1R87FT |
RPC0805FT1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1R87F vs RPC0805FT1R87 |
BCTG000805-1R87FTP | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.87ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, | Chilisin Electronics Corp | RK73H2ATTD1R87F vs BCTG000805-1R87FTP |
RPC0805FG1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1R87F vs RPC0805FG1R87 |
RK73H2AGTP1R87F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTD1R87F vs RK73H2AGTP1R87F |
CR-05FP7--1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1R87F vs CR-05FP7--1R87 |