There are no models available for this part yet.
Overview of RK73H2ATE7870F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATE7870F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ | ||||
Bristol Electronics | 1300 |
|
RFQ |
CAD Models for RK73H2ATE7870F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATE7870F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
787 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATE7870F
This table gives cross-reference parts and alternative options found for RK73H2ATE7870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATE7870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATDD7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATE7870F vs RK73H2ATDD7870F |
RK73H2AGBC7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATE7870F vs RK73H2AGBC7870F |
RK73H2ATBC7870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATE7870F vs RK73H2ATBC7870F |
Related Parts for RK73H2ATE7870F
-
12103C225K4Z2AFixed Capacitors
-
MPZ1608S221ATA00Data Line Filters
-
MMBF170LT1GSmall Signal Field-Effect Transistors
-
ATMEGA8535-16AUMicrocontrollers
-
LP2951-50DRGRLinear Regulator ICs
-
LTC1474IS8-3.3Switching Regulator or Controllers
-
ATDR2Electric Fuses
-
3224W-1-104EVariable Resistors
-
HEF4051BTMultiplexers or Switches