Part Details for RK73H2AT2153F by KOA Speer Electronics Inc
Overview of RK73H2AT2153F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT2153F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 4739 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 215000 ohm, SURFACE MOUNT, 0805 | 3791 |
|
$0.5363 / $2.4375 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 215000 ohm, SURFACE MOUNT, 0805 | 3318 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for RK73H2AT2153F
RK73H2AT2153F CAD Models
RK73H2AT2153F Part Data Attributes
|
RK73H2AT2153F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT2153F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT2153F
This table gives cross-reference parts and alternative options found for RK73H2AT2153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT2153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F215KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT2153F vs CR0805F215KP200.25W |
RK73H2AGTE2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT2153F vs RK73H2AGTE2153F |
RMCS0805FT215K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AT2153F vs RMCS0805FT215K-HP |
RK73H2AGBK2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT2153F vs RK73H2AGBK2153F |
MR08X2153FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AT2153F vs MR08X2153FTL |
RMCP0805FT215K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AT2153F vs RMCP0805FT215K |
HPCR0805-U-2153FT | Fixed Resistor, 0.33W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AT2153F vs HPCR0805-U-2153FT |
RK73H2AXTDD2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT2153F vs RK73H2AXTDD2153F |
RM10F2153CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AT2153F vs RM10F2153CT-H |
RK73H2ATTE2153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT2153F vs RK73H2ATTE2153F |