Datasheets
RK73H2ARTTPD6802F by:

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RK73H2ARTTPD6802F by KOA Speer Electronics Inc

Overview of RK73H2ARTTPD6802F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H2ARTTPD6802F

RK73H2ARTTPD6802F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ARTTPD6802F Part Data Attributes

RK73H2ARTTPD6802F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ARTTPD6802F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 68000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RK73H2ARTTPD6802F

This table gives cross-reference parts and alternative options found for RK73H2ARTTPD6802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTPD6802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCPWR05FTEW6802 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, SPC Multicomp RK73H2ARTTPD6802F vs MCPWR05FTEW6802
RTT056802FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RK73H2ARTTPD6802F vs RTT056802FBA
9C08052A6802FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTPD6802F vs 9C08052A6802FKHFT
CRCW080568K0FKTBBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RK73H2ARTTPD6802F vs CRCW080568K0FKTBBC
RTT056802FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RK73H2ARTTPD6802F vs RTT056802FP4
BCTS000805-6802FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RK73H2ARTTPD6802F vs BCTS000805-6802FTP
SR0805FR-1368KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTPD6802F vs SR0805FR-1368KL
9C08052A6802FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation RK73H2ARTTPD6802F vs 9C08052A6802FKPFT
CR21-6802-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RK73H2ARTTPD6802F vs CR21-6802-FL
RCA080568K1%100ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies RK73H2ARTTPD6802F vs RCA080568K1%100ET1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ARTTPD6802F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ARTTPD6802F by KOA Speer Electronics Inc

  • Please alert me when RK73H2ARTTPD6802F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2ARTTPD6802F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ARTTPD6802F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2ARTTPD6802F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ARTTPD6802F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ARTTPD6802F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: