Part Details for RK73H2ARTTPD5621F by KOA Speer Electronics Inc
Overview of RK73H2ARTTPD5621F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTPD5621F
RK73H2ARTTPD5621F CAD Models
RK73H2ARTTPD5621F Part Data Attributes
|
RK73H2ARTTPD5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTPD5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTPD5621F
This table gives cross-reference parts and alternative options found for RK73H2ARTTPD5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTPD5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FT5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTPD5621F vs RMCF0805FT5K62 |
MC0805P-5621-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ARTTPD5621F vs MC0805P-5621-FBW |
CR0805-10W-5621FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ARTTPD5621F vs CR0805-10W-5621FT-13 |
FWF05FV-5621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTPD5621F vs FWF05FV-5621 |
RCM2012F5621CS | Fixed Resistor, | Samsung Electro-Mechanics | RK73H2ARTTPD5621F vs RCM2012F5621CS |
AC0805FR-135K62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTPD5621F vs AC0805FR-135K62L |
9C08052A5621FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTPD5621F vs 9C08052A5621FKHFT |
NRCL10F5621TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ARTTPD5621F vs NRCL10F5621TRF |
232273475622L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTPD5621F vs 232273475622L |
WR08X5621FQLJ | Fixed Resistor, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTPD5621F vs WR08X5621FQLJ |