Part Details for RK73H2ARTTPD2210D by KOA Corporation
Overview of RK73H2ARTTPD2210D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2ARTTPD2210D
RK73H2ARTTPD2210D CAD Models
RK73H2ARTTPD2210D Part Data Attributes
|
RK73H2ARTTPD2210D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTPD2210D
KOA Corporation
RES,SMT,THICK FILM,221 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTPD2210D
This table gives cross-reference parts and alternative options found for RK73H2ARTTPD2210D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTPD2210D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805221R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTPD2210D vs CDF0805221R0.5%100PPM/KNP10 |
CR0805-10W-2210DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ARTTPD2210D vs CR0805-10W-2210DSNT-13 |
CDF0805221R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTPD2210D vs CDF0805221R0.5%100PPM/KKP20 |
RK73H2AXTE2210D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD2210D vs RK73H2AXTE2210D |
AC0805DR-13221RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTPD2210D vs AC0805DR-13221RL |
CR0805D221RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTPD2210D vs CR0805D221RP05 |
ADF0805221R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTPD2210D vs ADF0805221R0.5%100PPM/KKP10 |
CR0805-8W-2210DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ARTTPD2210D vs CR0805-8W-2210DT |
RK73H2AXTED2210D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD2210D vs RK73H2AXTED2210D |
RK73H2AGTDB2210D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD2210D vs RK73H2AGTDB2210D |