RK73H2ARTTEB9103F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2ARTTEB9103F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H2ARTTEB9103F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ARTTEB9103F by KOA Speer Electronics Inc

RK73H2ARTTEB9103F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ARTTEB9103F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2ARTTEB9103F

This table gives cross-reference parts and alternative options found for RK73H2ARTTEB9103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB9103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-07910K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2ARTTEB9103F vs RC0805FR-07910K
RS-05K914FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RK73H2ARTTEB9103F vs RS-05K914FT
CR0805-8W-9103FPT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RK73H2ARTTEB9103F vs CR0805-8W-9103FPT
NRCL10F9103TRF Res,SMT,Thick Film,910K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case NIC Components Corp RK73H2ARTTEB9103F vs NRCL10F9103TRF
WR08X9103FQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation RK73H2ARTTEB9103F vs WR08X9103FQ
CR-05FL7--910K- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh RK73H2ARTTEB9103F vs CR-05FL7--910K-
RK73H2ARTTDB9103F RES,SMT,THICK FILM,910K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RK73H2ARTTEB9103F vs RK73H2ARTTDB9103F
RS05K914FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2ARTTEB9103F vs RS05K914FTG
PWR10F9103TEW Fixed Resistor, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RK73H2ARTTEB9103F vs PWR10F9103TEW
AF0805FR-10910KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2ARTTEB9103F vs AF0805FR-10910KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ARTTEB9103F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ARTTEB9103F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ARTTEB9103F would you like to use for your alert(s)?
  • Please alert me when RK73H2ARTTEB9103F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ARTTEB9103F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ARTTEB9103F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ARTTEB9103F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ARTTEB9103F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ARTTEB9103F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: