Part Details for RK73H2ARTTEB3160F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB3160F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB3160F
RK73H2ARTTEB3160F CAD Models
RK73H2ARTTEB3160F Part Data Attributes
|
RK73H2ARTTEB3160F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB3160F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB3160F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB3160F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB3160F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-3160 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTEB3160F vs FCF05FW-3160 |
CR21-3160-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTEB3160F vs CR21-3160-FY |
RMEF0805FT316R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTEB3160F vs RMEF0805FT316R |
CRCW0805316RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ARTTEB3160F vs CRCW0805316RFKEA |
FCF05FY3160 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTEB3160F vs FCF05FY3160 |
CR0805F316RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTEB3160F vs CR0805F316RP20 |
FCF05FW-3160-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTEB3160F vs FCF05FW-3160-W |
CR0805TT100W316R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ARTTEB3160F vs CR0805TT100W316R+-1% |
MC0805-3160-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTEB3160F vs MC0805-3160-FB101 |
NRC10F3160TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTEB3160F vs NRC10F3160TRF |