Part Details for RK73H2ARTTEB3012F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB3012F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB3012F
RK73H2ARTTEB3012F CAD Models
RK73H2ARTTEB3012F Part Data Attributes
|
RK73H2ARTTEB3012F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB3012F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB3012F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB3012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB3012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD3012F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTEB3012F vs RK73H2ARTTPD3012F |
CRS0805-8W-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ARTTEB3012F vs CRS0805-8W-3012FT |
CR21TR3012F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ARTTEB3012F vs CR21TR3012F |
RK73H2ALTEB3012F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTEB3012F vs RK73H2ALTEB3012F |
WR08X3012FGLJ | Fixed Resistor, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTEB3012F vs WR08X3012FGLJ |
RMC080530K11% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ARTTEB3012F vs RMC080530K11% |
MC08053012FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTEB3012F vs MC08053012FT |
9C08052A3012FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ARTTEB3012F vs 9C08052A3012FKPF4 |
232273413013L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2ARTTEB3012F vs 232273413013L |
RMC-103012FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2ARTTEB3012F vs RMC-103012FR |