Part Details for RK73H2ARTTEB2870F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB2870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB2870F
RK73H2ARTTEB2870F CAD Models
RK73H2ARTTEB2870F Part Data Attributes
|
RK73H2ARTTEB2870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB2870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB2870F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB2870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB2870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-2870FSNT-13 | RES,SMT,THICK FILM,287 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | RK73H2ARTTEB2870F vs CR0805-8W-2870FSNT-13 |
RC0805F2870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RK73H2ARTTEB2870F vs RC0805F2870 |
MC0805P-2870-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTEB2870F vs MC0805P-2870-FB101 |
RC0805F2870-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ARTTEB2870F vs RC0805F2870-07-RG70 |
CRCW08052870FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 287ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RK73H2ARTTEB2870F vs CRCW08052870FRT1-E3 |
CR21-2870-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTEB2870F vs CR21-2870-FL |
AR0805FR-07287R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTEB2870F vs AR0805FR-07287R |
TSR6GTF2870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ARTTEB2870F vs TSR6GTF2870V |
RK73H2AGTPD2870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTEB2870F vs RK73H2AGTPD2870F |
CR0805-10W-2870FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ARTTEB2870F vs CR0805-10W-2870FSNT |