Part Details for RK73H2ARTTDD1201F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDD1201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDD1201F
RK73H2ARTTDD1201F CAD Models
RK73H2ARTTDD1201F Part Data Attributes
|
RK73H2ARTTDD1201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDD1201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDD1201F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDD1201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDD1201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGBK1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTDD1201F vs RK73H2AGBK1201F |
FPS05FV-1201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTDD1201F vs FPS05FV-1201 |
RAF05K122FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDD1201F vs RAF05K122FCG |
RK73H2AXTP1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTDD1201F vs RK73H2AXTP1201F |
RK73H2ALTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTDD1201F vs RK73H2ALTE1201F |
RMH10FT1201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ARTTDD1201F vs RMH10FT1201 |
NRCW10F1201TRF | Fixed Resistor, | NIC Components Corp | RK73H2ARTTDD1201F vs NRCW10F1201TRF |
RK73H2ARTTP1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTDD1201F vs RK73H2ARTTP1201F |
RPC0805FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTDD1201F vs RPC0805FT1K20 |
RK73H2AGTD1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTDD1201F vs RK73H2AGTD1201F |