Part Details for RK73H2ARTTDB6981F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB6981F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB6981F
RK73H2ARTTDB6981F CAD Models
RK73H2ARTTDB6981F Part Data Attributes
|
RK73H2ARTTDB6981F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB6981F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB6981F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB6981F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB6981F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F6K98P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTDB6981F vs CR0805F6K98P10 |
RMC-106981FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2ARTTDB6981F vs RMC-106981FB |
RMEF0805FT6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTDB6981F vs RMEF0805FT6K98 |
RM10F6981CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTDB6981F vs RM10F6981CTDK |
TSR6GTF6981V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ARTTDB6981F vs TSR6GTF6981V |
NRC-AS10F6981TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTDB6981F vs NRC-AS10F6981TRF |
RMCS1/106.98K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTDB6981F vs RMCS1/106.98K1%R |
NMCT0805FG6K98 | RESISTOR, 0.125W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTDB6981F vs NMCT0805FG6K98 |
9C08052A6981FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ARTTDB6981F vs 9C08052A6981FKPF4 |
NMCR0805FT6K98 | RES,SMT,THICK FILM,6.98K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ARTTDB6981F vs NMCR0805FT6K98 |