Part Details for RK73H2ARTTDB6341F by KOA Corporation
Overview of RK73H2ARTTDB6341F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2ARTTDB6341F
RK73H2ARTTDB6341F CAD Models
RK73H2ARTTDB6341F Part Data Attributes
|
RK73H2ARTTDB6341F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB6341F
KOA Corporation
RES,SMT,THICK FILM,6.34K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB6341F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB6341F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB6341F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08056K34FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ARTTDB6341F vs CRCW08056K34FKEBC |
AF0805FR-136K34L | Fixed Resistor, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6341F vs AF0805FR-136K34L |
AF0805FR-076K34L | Fixed Resistor, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6341F vs AF0805FR-076K34L |
CR0805-10W-6341FPT | Fixed Resistor, 0.1W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ARTTDB6341F vs CR0805-10W-6341FPT |
NRCL10F6341TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ARTTDB6341F vs NRCL10F6341TRF |
9C08052A6341FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6341F vs 9C08052A6341FKHFT |
FCF05FP6341 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTDB6341F vs FCF05FP6341 |
RK73H2AGTPD6341F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB6341F vs RK73H2AGTPD6341F |
MC0805P-6341-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ARTTDB6341F vs MC0805P-6341-FT101W |
MC0805P-6341-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ARTTDB6341F vs MC0805P-6341-FB |