Part Details for RK73H2ARTTDB5232F by KOA Corporation
Overview of RK73H2ARTTDB5232F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB5232F
RK73H2ARTTDB5232F CAD Models
RK73H2ARTTDB5232F Part Data Attributes
|
RK73H2ARTTDB5232F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB5232F
KOA Corporation
RES,SMT,THICK FILM,52.3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB5232F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB5232F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB5232F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805FR-1052K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H2ARTTDB5232F vs RC0805FR-1052K3 |
WR08X5232FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ARTTDB5232F vs WR08X5232FQLJ |
MC0805-5232-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ARTTDB5232F vs MC0805-5232-FBQ |
RMC-105232FR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ARTTDB5232F vs RMC-105232FR |
RK73H2AGTPD5232F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ARTTDB5232F vs RK73H2AGTPD5232F |
CR0805-10W-5232FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ARTTDB5232F vs CR0805-10W-5232FSNT-13 |
NMCT0805FT52K3 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 52300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RK73H2ARTTDB5232F vs NMCT0805FT52K3 |
WR08X5232FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ARTTDB5232F vs WR08X5232FGR |
RK73H2AXTED5232F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ARTTDB5232F vs RK73H2AXTED5232F |
WR08X5232FG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ARTTDB5232F vs WR08X5232FG |