Part Details for RK73H2ARTTDB2400F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB2400F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB2400F
RK73H2ARTTDB2400F CAD Models
RK73H2ARTTDB2400F Part Data Attributes
|
RK73H2ARTTDB2400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB2400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB2400F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB2400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB2400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805240RFKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ARTTDB2400F vs CRCW0805240RFKTL |
RTT052400FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTDB2400F vs RTT052400FP4 |
232273462401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB2400F vs 232273462401 |
AF0805FR-07240RL | Fixed Resistor, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB2400F vs AF0805FR-07240RL |
WR08X2400FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ARTTDB2400F vs WR08X2400FBL |
CRCW0805240RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ARTTDB2400F vs CRCW0805240RFKEA |
RK73H2ARTTEB2400F | RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ARTTDB2400F vs RK73H2ARTTEB2400F |
RK73H2ARTTPD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB2400F vs RK73H2ARTTPD2400F |
RC0805FR-07240RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB2400F vs RC0805FR-07240RP |
CR21-2400FL | Fixed Resistor | ASJ Holdings Limited | RK73H2ARTTDB2400F vs CR21-2400FL |