Part Details for RK73H2ARTTDB2211F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB2211F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB2211F
RK73H2ARTTDB2211F CAD Models
RK73H2ARTTDB2211F Part Data Attributes
|
RK73H2ARTTDB2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB2211F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-2211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ARTTDB2211F vs BCTS000805-2211FTP |
232273472212 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTDB2211F vs 232273472212 |
CR0805F2K21D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTDB2211F vs CR0805F2K21D50 |
RMC-102211FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2ARTTDB2211F vs RMC-102211FR |
RM10F2211CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTDB2211F vs RM10F2211CTDK |
RTT052211FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTDB2211F vs RTT052211FBA |
RMEF0805FT2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTDB2211F vs RMEF0805FT2K21 |
RMAW20K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2ARTTDB2211F vs RMAW20K2211FB |
PWR10F2211TEW | Fixed Resistor, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTDB2211F vs PWR10F2211TEW |
RMS10R-2K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ARTTDB2211F vs RMS10R-2K21-F |