Part Details for RK73H2ARTTDB2000D by KOA Corporation
Overview of RK73H2ARTTDB2000D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB2000D
RK73H2ARTTDB2000D CAD Models
RK73H2ARTTDB2000D Part Data Attributes
|
RK73H2ARTTDB2000D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB2000D
KOA Corporation
RES,SMT,THICK FILM,200 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB2000D
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB2000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB2000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805DR-07200RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB2000D vs RC0805DR-07200RP |
RK73H2ARTTPD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB2000D vs RK73H2ARTTPD2000D |
CR-05DLF--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTDB2000D vs CR-05DLF--200R |
RMC1/10K2000DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RK73H2ARTTDB2000D vs RMC1/10K2000DBA |
RS05K2000DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDB2000D vs RS05K2000DTG |
RS05K201DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDB2000D vs RS05K201DTG |
CRCW0805200RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ARTTDB2000D vs CRCW0805200RDKEAP |
SF08H2000DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTDB2000D vs SF08H2000DGL |
CR-05DL7--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTDB2000D vs CR-05DL7--200R |
RK73H2ARTTEB2000D | RES,SMT,THICK FILM,200 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ARTTDB2000D vs RK73H2ARTTEB2000D |