Part Details for RK73H2ARTTDB15R8F by KOA Corporation
Overview of RK73H2ARTTDB15R8F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB15R8F
RK73H2ARTTDB15R8F CAD Models
RK73H2ARTTDB15R8F Part Data Attributes
|
RK73H2ARTTDB15R8F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB15R8F
KOA Corporation
RES,SMT,THICK FILM,15.8 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB15R8F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB15R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB15R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS05FTE15R8 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2ARTTDB15R8F vs AS05FTE15R8 |
FWF05FV-15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTDB15R8F vs FWF05FV-15R8 |
CR-05FLF--15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTDB15R8F vs CR-05FLF--15R8 |
MC0805-15R8-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTDB15R8F vs MC0805-15R8-FBQ |
CR0805-10W-15R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ARTTDB15R8F vs CR0805-10W-15R8FT |
RS05K15R8FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDB15R8F vs RS05K15R8FBG |
AC0805FR-1315R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTDB15R8F vs AC0805FR-1315R8L |
ADF080515R81%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTDB15R8F vs ADF080515R81%100PPM/KKP |
RMCS1/1015.81%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTDB15R8F vs RMCS1/1015.81%A |
RS05K15R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDB15R8F vs RS05K15R8FTL |