Part Details for RK73H2ARTTD6981D by KOA Speer Electronics Inc
Overview of RK73H2ARTTD6981D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD6981D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD6981DTR-ND
|
DigiKey | RES 6.98K OHM 0.5% 1/4W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0474 | Buy Now |
DISTI #
660-RK73H2ARTTD6981D
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 6.98K OHM 0.5% RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
Part Details for RK73H2ARTTD6981D
RK73H2ARTTD6981D CAD Models
RK73H2ARTTD6981D Part Data Attributes
|
RK73H2ARTTD6981D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD6981D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD6981D
This table gives cross-reference parts and alternative options found for RK73H2ARTTD6981D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD6981D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD6981D vs RK73H2ALTD6981D |
CPW21-6981-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTD6981D vs CPW21-6981-DL |
RK73H2AXTDD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD6981D vs RK73H2AXTDD6981D |
CR0805D6K98P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD6981D vs CR0805D6K98P050.25W |
RK73H2ATTD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD6981D vs RK73H2ATTD6981D |
RAF05K6981DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD6981D vs RAF05K6981DBL |
RAF05K6981DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD6981D vs RAF05K6981DB |
RMH10R-6K98-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ARTTD6981D vs RMH10R-6K98-D |
RK73H2ARTTDD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD6981D vs RK73H2ARTTDD6981D |
AC0805DR-3W6K98L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD6981D vs AC0805DR-3W6K98L |