Part Details for RK73H2ARTBK8452F by KOA Speer Electronics Inc
Overview of RK73H2ARTBK8452F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTBK8452F
RK73H2ARTBK8452F CAD Models
RK73H2ARTBK8452F Part Data Attributes
|
RK73H2ARTBK8452F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK8452F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK8452F
This table gives cross-reference parts and alternative options found for RK73H2ARTBK8452F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK8452F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K8452FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK8452F vs RAF05K8452FB |
CR1/108452FV | Fixed Resistor, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTBK8452F vs CR1/108452FV |
RK73H2AGTDD8452F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK8452F vs RK73H2AGTDD8452F |
RK73H2ALTDD8452F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK8452F vs RK73H2ALTDD8452F |
CR-05FPD--84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTBK8452F vs CR-05FPD--84K5 |
CRM0805-FX-8452ELF | Fixed Resistor, Thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ARTBK8452F vs CRM0805-FX-8452ELF |
RMP10R-84K5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ARTBK8452F vs RMP10R-84K5-F |
RK73H2AGTD8452F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK8452F vs RK73H2AGTD8452F |
RM10F8452CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTBK8452F vs RM10F8452CT-H |
RK73H2AGTP8452F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK8452F vs RK73H2AGTP8452F |