Part Details for RK73H2ARTBK4220F by KOA Corporation
Overview of RK73H2ARTBK4220F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ARTBK4220F
RK73H2ARTBK4220F CAD Models
RK73H2ARTBK4220F Part Data Attributes
|
RK73H2ARTBK4220F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK4220F
KOA Corporation
RES,SMT,THICK FILM,422 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK4220F
This table gives cross-reference parts and alternative options found for RK73H2ARTBK4220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK4220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X4220FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK4220F vs MR08X4220FGL |
CR0805F422RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTBK4220F vs CR0805F422RP200.25W |
RAF05K4220FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK4220F vs RAF05K4220FCG |
CR20-4220FV | Fixed Resistor, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTBK4220F vs CR20-4220FV |
CR0805F422RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTBK4220F vs CR0805F422RD500.25W |
CR20-4220FB | Fixed Resistor, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTBK4220F vs CR20-4220FB |
RAF05K4220FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK4220F vs RAF05K4220FCL |
MR08X4220FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK4220F vs MR08X4220FQL |
CR0805F422RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTBK4220F vs CR0805F422RP100.25W |
CR204220FV | RESISTOR, 0.125W, 1%, 100ppm, 422ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTBK4220F vs CR204220FV |