Part Details for RK73H2ARTBK3651F by KOA Corporation
Overview of RK73H2ARTBK3651F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTBK3651F
RK73H2ARTBK3651F CAD Models
RK73H2ARTBK3651F Part Data Attributes
|
RK73H2ARTBK3651F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK3651F
KOA Corporation
RES,SMT,THICK FILM,3.65K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK3651F
This table gives cross-reference parts and alternative options found for RK73H2ARTBK3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3651FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK3651F vs RAF05K3651FCL |
RMCP0805FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTBK3651F vs RMCP0805FT3K65 |
RK73H2ATTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2ATTE3651F |
MR08X3651FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK3651F vs MR08X3651FGL |
RK73H2ARTTD3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2ARTTD3651F |
RK73H2AT3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2AT3651F |
RK73H2ATTDD3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2ATTDD3651F |
RPC0805FT3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTBK3651F vs RPC0805FT3K65 |
RK73H2ALTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2ALTE3651F |
RK73H2ALBK3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK3651F vs RK73H2ALBK3651F |