Part Details for RK73H2ARTBK1782D by KOA Corporation
Overview of RK73H2ARTBK1782D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ARTBK1782D
RK73H2ARTBK1782D CAD Models
RK73H2ARTBK1782D Part Data Attributes
|
RK73H2ARTBK1782D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK1782D
KOA Corporation
RES,SMT,THICK FILM,17.8K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK1782D
This table gives cross-reference parts and alternative options found for RK73H2ARTBK1782D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK1782D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-1782-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTBK1782D vs CPW21-1782-DL |
RK73H2ATTE1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2ATTE1782D |
RAF05K1782DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK1782D vs RAF05K1782DCG |
RK73H2ATTP1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2ATTP1782D |
RK73H2ATTED1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2ATTED1782D |
AC0805DR-7W17K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTBK1782D vs AC0805DR-7W17K8L |
RK73H2AXTDD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2AXTDD1782D |
RK73H2ALTE1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2ALTE1782D |
RK73H2AGTD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1782D vs RK73H2AGTD1782D |
AC0805DR-3W17K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTBK1782D vs AC0805DR-3W17K8L |