Part Details for RK73H2ALTPD2743F by KOA Speer Electronics Inc
Overview of RK73H2ALTPD2743F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTPD2743F
RK73H2ALTPD2743F CAD Models
RK73H2ALTPD2743F Part Data Attributes
|
RK73H2ALTPD2743F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTPD2743F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTPD2743F
This table gives cross-reference parts and alternative options found for RK73H2ALTPD2743F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTPD2743F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/10274K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTPD2743F vs RMCS1/10274K1%R |
TSR6GF2743V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ALTPD2743F vs TSR6GF2743V |
MC0805L6F2743SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2ALTPD2743F vs MC0805L6F2743SE |
RC0805FR-07274KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTPD2743F vs RC0805FR-07274KP |
ASC0805-274KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RK73H2ALTPD2743F vs ASC0805-274KFT5 |
CR0805AFX-2743EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTPD2743F vs CR0805AFX-2743EAS |
BCTS000805-2743FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ALTPD2743F vs BCTS000805-2743FTP |
PWR10F2743TEW | Fixed Resistor, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTPD2743F vs PWR10F2743TEW |
TSR6GTF2743V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ALTPD2743F vs TSR6GTF2743V |
RMNW20K2743FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2ALTPD2743F vs RMNW20K2743FB |