Part Details for RK73H2ALTPD11R0F by KOA Speer Electronics Inc
Overview of RK73H2ALTPD11R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTPD11R0F
RK73H2ALTPD11R0F CAD Models
RK73H2ALTPD11R0F Part Data Attributes
|
RK73H2ALTPD11R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTPD11R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTPD11R0F
This table gives cross-reference parts and alternative options found for RK73H2ALTPD11R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTPD11R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X11R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ALTPD11R0F vs WR08X11R0FBR |
MC0805P-11R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTPD11R0F vs MC0805P-11R0-FB101Q |
CR-05FL7---11R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTPD11R0F vs CR-05FL7---11R |
ADF080511R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTPD11R0F vs ADF080511R1%100PPM/KKP5 |
ASC0805-11RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2ALTPD11R0F vs ASC0805-11RFT5 |
FWF05FT-11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ALTPD11R0F vs FWF05FT-11R0 |
RMC0805111%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ALTPD11R0F vs RMC0805111%N |
AR0805FR-0711R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTPD11R0F vs AR0805FR-0711R |
MC0805-11R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTPD11R0F vs MC0805-11R0-FB |
9C08052A11R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ALTPD11R0F vs 9C08052A11R0FKPFT |