Part Details for RK73H2ALTP54R9D by KOA Speer Electronics Inc
Overview of RK73H2ALTP54R9D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTP54R9D
RK73H2ALTP54R9D CAD Models
RK73H2ALTP54R9D Part Data Attributes
|
RK73H2ALTP54R9D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTP54R9D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTP54R9D
This table gives cross-reference parts and alternative options found for RK73H2ALTP54R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTP54R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-7W54R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTP54R9D vs AC0805DR-7W54R9L |
RK73H2ALTE54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP54R9D vs RK73H2ALTE54R9D |
RK73H2AXTDD54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP54R9D vs RK73H2AXTDD54R9D |
RMH10R-54R9-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ALTP54R9D vs RMH10R-54R9-D |
RK73H2AGTE54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP54R9D vs RK73H2AGTE54R9D |
RAF05K54R9DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTP54R9D vs RAF05K54R9DBG |
RAF05K54R9DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTP54R9D vs RAF05K54R9DCL |
RAF05K54R9DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTP54R9D vs RAF05K54R9DT |
RK73H2ALTDD54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP54R9D vs RK73H2ALTDD54R9D |
RK73H2AGTD54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP54R9D vs RK73H2AGTD54R9D |