Part Details for RK73H2ALTEB9532F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB9532F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB9532F
RK73H2ALTEB9532F CAD Models
RK73H2ALTEB9532F Part Data Attributes
|
RK73H2ALTEB9532F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB9532F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB9532F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB9532F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB9532F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F9532GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2ALTEB9532F vs RC2012F9532GS |
RMCF0805FG95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTEB9532F vs RMCF0805FG95K3 |
CRCW08059532FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTEB9532F vs CRCW08059532FRT1 |
WCR0805LF-9532-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2ALTEB9532F vs WCR0805LF-9532-F-P-LT |
RC2012F9532AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2ALTEB9532F vs RC2012F9532AS |
NRCL10F9532TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ALTEB9532F vs NRCL10F9532TR10F |
CR0805-8W-9532FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RK73H2ALTEB9532F vs CR0805-8W-9532FT |
CRG0805-R-9532FT | Fixed Resistor, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ALTEB9532F vs CRG0805-R-9532FT |
NRC-AS10F9532TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RK73H2ALTEB9532F vs NRC-AS10F9532TRF |
CR0805-FX-9532EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTEB9532F vs CR0805-FX-9532EPF |