Datasheets
RK73H2ALTEB9532F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RK73H2ALTEB9532F by KOA Speer Electronics Inc

Overview of RK73H2ALTEB9532F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2ALTEB9532F

RK73H2ALTEB9532F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ALTEB9532F Part Data Attributes

RK73H2ALTEB9532F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ALTEB9532F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 95300 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RK73H2ALTEB9532F

This table gives cross-reference parts and alternative options found for RK73H2ALTEB9532F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB9532F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2012F9532GS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RK73H2ALTEB9532F vs RC2012F9532GS
RMCF0805FG95K3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2ALTEB9532F vs RMCF0805FG95K3
CRCW08059532FRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RK73H2ALTEB9532F vs CRCW08059532FRT1
WCR0805LF-9532-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors RK73H2ALTEB9532F vs WCR0805LF-9532-F-P-LT
RC2012F9532AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RK73H2ALTEB9532F vs RC2012F9532AS
NRCL10F9532TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp RK73H2ALTEB9532F vs NRCL10F9532TR10F
CR0805-8W-9532FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 VENKEL LTD RK73H2ALTEB9532F vs CR0805-8W-9532FT
CRG0805-R-9532FT Fixed Resistor, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RK73H2ALTEB9532F vs CRG0805-R-9532FT
NRC-AS10F9532TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RK73H2ALTEB9532F vs NRC-AS10F9532TRF
CR0805-FX-9532EPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RK73H2ALTEB9532F vs CR0805-FX-9532EPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTEB9532F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTEB9532F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ALTEB9532F would you like to use for your alert(s)?
  • Please alert me when RK73H2ALTEB9532F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ALTEB9532F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTEB9532F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ALTEB9532F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTEB9532F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTEB9532F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: