Part Details for RK73H2ALTEB7502F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB7502F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB7502F
RK73H2ALTEB7502F CAD Models
RK73H2ALTEB7502F Part Data Attributes
|
RK73H2ALTEB7502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB7502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB7502F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0775K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTEB7502F vs AR0805FR-0775K |
CR0805-8W-7502FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RK73H2ALTEB7502F vs CR0805-8W-7502FSNT |
RMC-107502FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2ALTEB7502F vs RMC-107502FR |
WR08X7502FQLJ | Fixed Resistor, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ALTEB7502F vs WR08X7502FQLJ |
RK73H2ATTEB7502F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTEB7502F vs RK73H2ATTEB7502F |
RC0805FRF1375K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTEB7502F vs RC0805FRF1375K |
BCTS000805-7502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ALTEB7502F vs BCTS000805-7502FTP |
MC08057502FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTEB7502F vs MC08057502FT |
FCF05FT7502 | RES,SMT,THICK FILM,75K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | RK73H2ALTEB7502F vs FCF05FT7502 |
CRCW080575K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTEB7502F vs CRCW080575K0FKEBC |