Part Details for RK73H2ALTEB49R9F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB49R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB49R9F
RK73H2ALTEB49R9F CAD Models
RK73H2ALTEB49R9F Part Data Attributes
|
RK73H2ALTEB49R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB49R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB49R9F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTEB49R9F vs RK73H2ATTPD49R9F |
SR0805FR-1349R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTEB49R9F vs SR0805FR-1349R9L |
NRCS10F49R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2ALTEB49R9F vs NRCS10F49R9TRF |
MC0805-49R9-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ALTEB49R9F vs MC0805-49R9-FBW |
CR0805-8W-49R9FSNT | RES,SMT,THICK FILM,49.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | RK73H2ALTEB49R9F vs CR0805-8W-49R9FSNT |
BCTS000805-49R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ALTEB49R9F vs BCTS000805-49R9FTP |
CRCW080549R9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ALTEB49R9F vs CRCW080549R9FKTABC |
RMC1/10K49R9FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ALTEB49R9F vs RMC1/10K49R9FBA |
CR21TR49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ALTEB49R9F vs CR21TR49R9F |
RK73H2ALTDB49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTEB49R9F vs RK73H2ALTDB49R9F |