Datasheets
RK73H2ALTEB2101F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RK73H2ALTEB2101F by KOA Speer Electronics Inc

Overview of RK73H2ALTEB2101F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2ALTEB2101F

RK73H2ALTEB2101F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ALTEB2101F Part Data Attributes

RK73H2ALTEB2101F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ALTEB2101F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 2100 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RK73H2ALTEB2101F

This table gives cross-reference parts and alternative options found for RK73H2ALTEB2101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB2101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2AXTE2101F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ALTEB2101F vs RK73H2AXTE2101F
RC0805FR-132K1P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ALTEB2101F vs RC0805FR-132K1P
CTTKFR0805FTE2101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Central Technologies RK73H2ALTEB2101F vs CTTKFR0805FTE2101
RC0805F2101-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RK73H2ALTEB2101F vs RC0805F2101-07-T70
MC0805-2101-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2ALTEB2101F vs MC0805-2101-FTQ
RMEF0805FT2K10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RK73H2ALTEB2101F vs RMEF0805FT2K10
NMCR0805FG2K10 RES,SMT,THICK FILM,2.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc RK73H2ALTEB2101F vs NMCR0805FG2K10
RS-05K2101FC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RK73H2ALTEB2101F vs RS-05K2101FC
9C08052A2101FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RK73H2ALTEB2101F vs 9C08052A2101FKPFT
AR0805FR-072K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RK73H2ALTEB2101F vs AR0805FR-072K1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTEB2101F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTEB2101F by KOA Speer Electronics Inc

  • Please alert me when RK73H2ALTEB2101F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2ALTEB2101F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTEB2101F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2ALTEB2101F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTEB2101F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTEB2101F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: