RK73H2ALTE1000F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73H2ALTE1000F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2ALTE1000F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4000
RFQ
Bristol Electronics   3918
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0805 3200
  • 1 $0.1190
  • 106 $0.0536
  • 935 $0.0357
$0.0357 / $0.1190 Buy Now
DISTI # RK73H2ALTE1000F
TTI Thick Film Resistors - SMD 1/4W 100 OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0165
  • 8,000 $0.0162
  • 12,000 $0.0158
$0.0158 / $0.0165 Buy Now

CAD Models for RK73H2ALTE1000F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2ALTE1000F by KOA Speer Electronics Inc

RK73H2ALTE1000F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ALTE1000F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73H2ALTE1000F

This table gives cross-reference parts and alternative options found for RK73H2ALTE1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTE1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ATBC1000F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H2ALTE1000F vs RK73H2ATBC1000F
CR201000FV Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd RK73H2ALTE1000F vs CR201000FV
RK73H2AGTED1000F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ALTE1000F vs RK73H2AGTED1000F
RK73H2ATTD1000F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73H2ALTE1000F vs RK73H2ATTD1000F
RAF05K1000FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RK73H2ALTE1000F vs RAF05K1000FC
CR1/101000FB Fixed Resistor, 0.1W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd RK73H2ALTE1000F vs CR1/101000FB
MR08X1000FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RK73H2ALTE1000F vs MR08X1000FTL
FPF05FW-1000 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73H2ALTE1000F vs FPF05FW-1000
CR1/101000FV Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd RK73H2ALTE1000F vs CR1/101000FV
RMCP0805FT100R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2ALTE1000F vs RMCP0805FT100R

Related Parts for RK73H2ALTE1000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTE1000F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTE1000F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ALTE1000F would you like to use for your alert(s)?
  • Please alert me when RK73H2ALTE1000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ALTE1000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTE1000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ALTE1000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTE1000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTE1000F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: