Part Details for RK73H2ALTDB6040F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB6040F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB6040F
RK73H2ALTDB6040F CAD Models
RK73H2ALTDB6040F Part Data Attributes
|
RK73H2ALTDB6040F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB6040F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB6040F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB6040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB6040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07604R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTDB6040F vs RC0805FR-07604R |
RK73H2ALTEB6040F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB6040F vs RK73H2ALTEB6040F |
NMCR0805FT604R | RES,SMT,THICK FILM,604 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ALTDB6040F vs NMCR0805FT604R |
CR0805AFX-6040EAS | Fixed Resistor, | Bourns Inc | RK73H2ALTDB6040F vs CR0805AFX-6040EAS |
WR08X6040FQLJ | Fixed Resistor, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ALTDB6040F vs WR08X6040FQLJ |
ADF0805604R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB6040F vs ADF0805604R1%100PPM/KKP10 |
CDF0805604R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB6040F vs CDF0805604R1%100PPM/KNP20 |
RC0805F6040-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ALTDB6040F vs RC0805F6040-07-RG70 |
RMCS1/106041%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTDB6040F vs RMCS1/106041%R |
CR21TR6040F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ALTDB6040F vs CR21TR6040F |