RK73H2ALTDB3831F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2ALTDB3831F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ALTDB3831F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ALTDB3831F by KOA Speer Electronics Inc

RK73H2ALTDB3831F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ALTDB3831F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2ALTDB3831F

This table gives cross-reference parts and alternative options found for RK73H2ALTDB3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR0805FR-073K83L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RK73H2ALTDB3831F vs AR0805FR-073K83L
RK73H2AGTEB3831F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ALTDB3831F vs RK73H2AGTEB3831F
RM10R-3K83-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RK73H2ALTDB3831F vs RM10R-3K83-F
CR0805F3K83P20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RK73H2ALTDB3831F vs CR0805F3K83P20
9C08052A3831FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RK73H2ALTDB3831F vs 9C08052A3831FKPF4
RK73H2ARTTDB3831F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ALTDB3831F vs RK73H2ARTTDB3831F
MC0805L6F3831SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp RK73H2ALTDB3831F vs MC0805L6F3831SE
RC0805FR-073K83 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2ALTDB3831F vs RC0805FR-073K83
WR08X3831FGLJ Fixed Resistor, 0.125W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2ALTDB3831F vs WR08X3831FGLJ
RK73H2ALTEB3831F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ALTDB3831F vs RK73H2ALTEB3831F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTDB3831F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTDB3831F by KOA Speer Electronics Inc

  • Please alert me when RK73H2ALTDB3831F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2ALTDB3831F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTDB3831F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2ALTDB3831F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTDB3831F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTDB3831F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: