Part Details for RK73H2ALTDB1582D by KOA Speer Electronics Inc
Overview of RK73H2ALTDB1582D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB1582D
RK73H2ALTDB1582D CAD Models
RK73H2ALTDB1582D Part Data Attributes
|
RK73H2ALTDB1582D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB1582D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB1582D
This table gives cross-reference parts and alternative options found for RK73H2ALTDB1582D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB1582D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K1582DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDB1582D vs RS05K1582DBL |
ADF080515K80.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB1582D vs ADF080515K80.5%100PPM/KKP |
RTT051582DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ALTDB1582D vs RTT051582DP2 |
MC0805-1582-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTDB1582D vs MC0805-1582-DTQ |
CAS10D1582CT | Fixed Resistor, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTDB1582D vs CAS10D1582CT |
RMS10DT1582 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ALTDB1582D vs RMS10DT1582 |
TSR6GD1582V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ALTDB1582D vs TSR6GD1582V |
CR0805-8W-1582DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ALTDB1582D vs CR0805-8W-1582DPT-13 |
RS05K1582DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDB1582D vs RS05K1582DBG |
SF08H1582DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTDB1582D vs SF08H1582DQL |