RK73H2AGTPD9092F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2AGTPD9092F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2AGTPD9092F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2AGTPD9092F by KOA Speer Electronics Inc

RK73H2AGTPD9092F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
90900 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2AGTPD9092F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2AGTPD9092F

This table gives cross-reference parts and alternative options found for RK73H2AGTPD9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D12/CRCW080510090K91%ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 Vishay Intertechnologies RK73H2AGTPD9092F vs D12/CRCW080510090K91%ET1E3
WR08X9092FG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation RK73H2AGTPD9092F vs WR08X9092FG
232273489093L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2AGTPD9092F vs 232273489093L
CRS0805-8W-9092FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RK73H2AGTPD9092F vs CRS0805-8W-9092FT
FCF05FW-9092 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73H2AGTPD9092F vs FCF05FW-9092
CDF080590K91%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2AGTPD9092F vs CDF080590K91%100PPM/KNP5
AF0805FR-1090K9L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2AGTPD9092F vs AF0805FR-1090K9L
CR0805F89092G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP LIZ Electronics (Kunshan) Co., Ltd RK73H2AGTPD9092F vs CR0805F89092G
RS05K9092FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2AGTPD9092F vs RS05K9092FB
CR-05FL7--90K9 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RK73H2AGTPD9092F vs CR-05FL7--90K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2AGTPD9092F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2AGTPD9092F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2AGTPD9092F would you like to use for your alert(s)?
  • Please alert me when RK73H2AGTPD9092F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2AGTPD9092F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2AGTPD9092F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2AGTPD9092F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2AGTPD9092F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2AGTPD9092F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: