Part Details for RK73H2AGTPD6650F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD6650F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD6650F
RK73H2AGTPD6650F CAD Models
RK73H2AGTPD6650F Part Data Attributes
|
RK73H2AGTPD6650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD6650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD6650F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD6650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD6650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-6650-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2AGTPD6650F vs MC0805-6650-FB101W |
RC0805FR-07665RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD6650F vs RC0805FR-07665RP |
MC0805P-6650-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2AGTPD6650F vs MC0805P-6650-FT |
CR-05FL7--665R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGTPD6650F vs CR-05FL7--665R |
WR08X6650FQLJ | Fixed Resistor, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTPD6650F vs WR08X6650FQLJ |
PWR10F6650TEW | Fixed Resistor, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGTPD6650F vs PWR10F6650TEW |
WR08X6650FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2AGTPD6650F vs WR08X6650FB |
RC0805FR-13665RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD6650F vs RC0805FR-13665RL |
RC0805FR-07665R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTPD6650F vs RC0805FR-07665R |
ADF0805665R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTPD6650F vs ADF0805665R1%100PPM/KKP5 |