Part Details for RK73H2AGTPD5112F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD5112F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD5112F
RK73H2AGTPD5112F CAD Models
RK73H2AGTPD5112F Part Data Attributes
|
RK73H2AGTPD5112F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD5112F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD5112F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD5112F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD5112F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2AGTPD5112F vs CTTKFR0805FTE5112 |
WR08X5112FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2AGTPD5112F vs WR08X5112FBL |
RC0805F5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RK73H2AGTPD5112F vs RC0805F5112 |
WR08X5112FQLJ | Fixed Resistor, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTPD5112F vs WR08X5112FQLJ |
MC0805P-5112-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2AGTPD5112F vs MC0805P-5112-FT101W |
FCF05FS-5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTPD5112F vs FCF05FS-5112 |
RC0805FR-1051K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD5112F vs RC0805FR-1051K1L |
MC0805P-5112-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AGTPD5112F vs MC0805P-5112-FB101Q |
RK73H2ATTDB5112F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD5112F vs RK73H2ATTDB5112F |
RK73H2ARTTDB5112F | RES,SMT,THICK FILM,51.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AGTPD5112F vs RK73H2ARTTDB5112F |