Part Details for RK73H2AGTPD1004D by KOA Speer Electronics Inc
Overview of RK73H2AGTPD1004D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD1004D
RK73H2AGTPD1004D CAD Models
RK73H2AGTPD1004D Part Data Attributes
|
RK73H2AGTPD1004D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD1004D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD1004D
This table gives cross-reference parts and alternative options found for RK73H2AGTPD1004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD1004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K1004DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTPD1004D vs RS05K1004DCG |
CR0805D1M0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGTPD1004D vs CR0805D1M0P20 |
NRC-AS10D1004TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2AGTPD1004D vs NRC-AS10D1004TRF |
RK73H2ATTEB1004D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD1004D vs RK73H2ATTEB1004D |
RK73H2ARTTEB1004D | RES,SMT,THICK FILM,1M OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AGTPD1004D vs RK73H2ARTTEB1004D |
RC0805DR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1004D vs RC0805DR-101ML |
RGC0805DTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AGTPD1004D vs RGC0805DTD1M00 |
RS05K1004DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTPD1004D vs RS05K1004DBL |
AS05DBE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGTPD1004D vs AS05DBE1004 |
SF08H1004DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGTPD1004D vs SF08H1004DGL |