Part Details for RK73H2AGTED7502D by KOA Speer Electronics Inc
Overview of RK73H2AGTED7502D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTED7502D
RK73H2AGTED7502D CAD Models
RK73H2AGTED7502D Part Data Attributes
|
RK73H2AGTED7502D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTED7502D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTED7502D
This table gives cross-reference parts and alternative options found for RK73H2AGTED7502D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTED7502D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K7502DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTED7502D vs RAF05K7502DBG |
RK73H2ARTTP7502D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGTED7502D vs RK73H2ARTTP7502D |
CR1/107502DB | Fixed Resistor, 0.1W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGTED7502D vs CR1/107502DB |
CR207502DB | Fixed Resistor, 0.1W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGTED7502D vs CR207502DB |
RK73H2ARTBK7502D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTED7502D vs RK73H2ARTBK7502D |
RAF05K7502DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTED7502D vs RAF05K7502DCG |
RAF05K753DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTED7502D vs RAF05K753DCL |
RPC0805DG75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTED7502D vs RPC0805DG75K0 |
RK73H2ALTDD7502D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGTED7502D vs RK73H2ALTDD7502D |
RAF05K7502DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTED7502D vs RAF05K7502DBL |