Part Details for RK73H2AGTEB9310F by KOA Speer Electronics Inc
Overview of RK73H2AGTEB9310F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTEB9310F
RK73H2AGTEB9310F CAD Models
RK73H2AGTEB9310F Part Data Attributes
|
RK73H2AGTEB9310F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTEB9310F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTEB9310F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB9310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB9310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-9310FPT | Fixed Resistor, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | RK73H2AGTEB9310F vs CR0805-8W-9310FPT |
CR0805F931RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RK73H2AGTEB9310F vs CR0805F931RP05 |
CR-05FLA--931R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGTEB9310F vs CR-05FLA--931R |
FWF05FV-9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTEB9310F vs FWF05FV-9310 |
RMCS0805FT931R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AGTEB9310F vs RMCS0805FT931R |
RC0805F9310-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2AGTEB9310F vs RC0805F9310-07-RG70 |
RMAW20K9310FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2AGTEB9310F vs RMAW20K9310FB |
AF0805FR-10931RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTEB9310F vs AF0805FR-10931RL |
9C08052A9310FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2AGTEB9310F vs 9C08052A9310FKPFT |
WR08X9310FT | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RK73H2AGTEB9310F vs WR08X9310FT |