Part Details for RK73H2AGTEB3002F by KOA Speer Electronics Inc
Overview of RK73H2AGTEB3002F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTEB3002F
RK73H2AGTEB3002F CAD Models
RK73H2AGTEB3002F Part Data Attributes
|
RK73H2AGTEB3002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTEB3002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTEB3002F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB3002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB3002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K303FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RK73H2AGTEB3002F vs RS-05K303FC |
CR0805-10W-3002FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AGTEB3002F vs CR0805-10W-3002FT-13 |
9C08052A3002FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTEB3002F vs 9C08052A3002FKPFT |
BCTS000805-3002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AGTEB3002F vs BCTS000805-3002FTP |
RMNW20K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2AGTEB3002F vs RMNW20K303FB |
CRCW08053002FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTEB3002F vs CRCW08053002FRT1 |
MCPWR05FTEW3002N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2AGTEB3002F vs MCPWR05FTEW3002N |
MCSR08X3002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2AGTEB3002F vs MCSR08X3002FTL |
RC0805FR-1030K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTEB3002F vs RC0805FR-1030K |
CR21-3002-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2AGTEB3002F vs CR21-3002-FL |