Part Details for RK73H2AGTDD1241F by KOA Speer Electronics Inc
Overview of RK73H2AGTDD1241F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDD1241F
RK73H2AGTDD1241F CAD Models
RK73H2AGTDD1241F Part Data Attributes
|
RK73H2AGTDD1241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDD1241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDD1241F
This table gives cross-reference parts and alternative options found for RK73H2AGTDD1241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDD1241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAF05K1241FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs RAF05K1241FTL |
RK73H2AGTD1241F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs RK73H2AGTD1241F |
RMCP0805FT1K24 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2AGTDD1241F vs RMCP0805FT1K24 |
AC0805FR-3W1K24L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs AC0805FR-3W1K24L |
CR-05FPA--1K24 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs CR-05FPA--1K24 |
RMP10R-1K24-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2AGTDD1241F vs RMP10R-1K24-F |
RPC0805FG1K24 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2AGTDD1241F vs RPC0805FG1K24 |
CR0805F1K24P200.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2AGTDD1241F vs CR0805F1K24P200.25W |
MR08X1241FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs MR08X1241FBL |
CR-05FPF--1K24 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2AGTDD1241F vs CR-05FPF--1K24 |