Part Details for RK73H2AGTDB91R0F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB91R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB91R0F
RK73H2AGTDB91R0F CAD Models
RK73H2AGTDB91R0F Part Data Attributes
|
RK73H2AGTDB91R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB91R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB91R0F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1091R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AGTDB91R0F vs CR1091R0F |
MC0805P-91R0-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2AGTDB91R0F vs MC0805P-91R0-FTW |
CRCW080591R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTDB91R0F vs CRCW080591R0FKEAC |
RCG080510091R1%EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AGTDB91R0F vs RCG080510091R1%EA |
RCA080591R0FKEY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2AGTDB91R0F vs RCA080591R0FKEY |
RK73H2ARTTEB91R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB91R0F vs RK73H2ARTTEB91R0F |
RC2012F910GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RK73H2AGTDB91R0F vs RC2012F910GS |
232273419109 | Res,SMT,Thick Film,91 Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | YAGEO Corporation | RK73H2AGTDB91R0F vs 232273419109 |
CR0805-FX-91R0ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2AGTDB91R0F vs CR0805-FX-91R0ELF |
AF0805FR-1091RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTDB91R0F vs AF0805FR-1091RL |