There are no models available for this part yet.
Overview of RK73H2AGTD1002F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2AGTD1002F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2AGTD1002F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2AGTD1002F
This table gives cross-reference parts and alternative options found for RK73H2AGTD1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTD1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K1002FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGTD1002F vs RAF05K1002FBG |
RMH10R-10K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AGTD1002F vs RMH10R-10K-F |
CR-05FPF---10K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGTD1002F vs CR-05FPF---10K |
AC0805FR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTD1002F vs AC0805FR-7W10KL |
RK73H2ALTE1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGTD1002F vs RK73H2ALTE1002F |
CR201002FB | Fixed Resistor, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGTD1002F vs CR201002FB |
RK73H2ALTD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGTD1002F vs RK73H2ALTD1002F |
CR0805F10KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGTD1002F vs CR0805F10KP050.25W |
SCR20-103FV | Fixed Resistor, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2AGTD1002F vs SCR20-103FV |
RK73H2ATTD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGTD1002F vs RK73H2ATTD1002F |